Plastic, Polycarbonate Module 2.953" L x 0.394" W x 1.871" H (75.00mm x 10.00mm x 47.50mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2947750

DigiKey Part Number
277-14948-ND
Manufacturer
Manufacturer Product Number
2947750
Description
CIRCUIT MODULE W/HOUSING
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Module 2.953" L x 0.394" W x 1.871" H (75.00mm x 10.00mm x 47.50mm) Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Positions - 4
Manufacturer
Phoenix Contact
For Use With/Related Products
10mm Wide Housing
Series
Size / Dimension
2.953" L x 0.394" W x 1.871" H (75.00mm x 10.00mm x 47.50mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
Plastic, Polycarbonate
Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$126.10000$126.10
Manufacturers Standard Package
Unit Price without GST:$126.10000
Unit Price with GST:$138.71000