
2938617 | |
|---|---|
DigiKey Part Number | 277-1917-ND |
Manufacturer | |
Manufacturer Product Number | 2938617 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Category | Power (Watts) 240W |
Manufacturer Phoenix Contact | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 90% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Load Sharing, Universal Input |
Number of Outputs 1 | Size / Dimension 4.92" L x 3.35" W x 5.12" H (125.0mm x 85.0mm x 130.0mm) |
AC Voltage - Input 400 ~ 500 VAC (3 Phase) | Approval Agency CB, cULus, cURus |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output (Max) 10A |















