Surge Protection Device (SPD) 275VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2910371

DigiKey Part Number
277-18007-ND
Manufacturer
Manufacturer Product Number
2910371
Description
SPD TYPE 1 275VAC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 275VAC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2910371 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Discharge (Nom) (8/20µS)
20 kA
Manufacturer
Phoenix Contact
Current - Discharge (Max) (8/20µS)
40 kA
Series
Current - Short Circuit Rating (SCCR)
25 kA
Packaging
Bulk
Voltage - Protection Rating (VPR)
1.5 kV
Part Status
Last Time Buy
Voltage - Protection Level (VP) (2416)
1.6 kV
Type
Type 1
Operating Temperature
-40°C ~ 80°C
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
1
Approval Agency
cUL, UL
Voltage - Continuous Operating (Max) (MCOV)
275VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1790794Phoenix Contact0277-1790794-ND$541.63000MFR Recommended
In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/10/2026
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$870.92000$870.92
Manufacturers Standard Package
Unit Price without GST:$870.92000
Unit Price with GST:$958.01200