
2909692 | |
|---|---|
DigiKey Part Number | 2909692-ND |
Manufacturer | |
Manufacturer Product Number | 2909692 |
Description | CAB-TE MR36F/OE/24/TP/S/ 5M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position Cable Assembly Rectangular Socket to Cable 16.4' (5.00m) |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer Phoenix Contact | Length 16.4' (5.00m) |
Packaging Bulk | Color Gray, Individual (Round) |
Part Status Active | Shielding Shielded |
Connector Type Socket to Cable | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,522.40000 | $2,522.40 |
| Unit Price without GST: | $2,522.40000 |
|---|---|
| Unit Price with GST: | $2,774.64000 |

