50 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2908496

DigiKey Part Number
2908496-ND
Manufacturer
Manufacturer Product Number
2908496
Description
VARIOFACE COMPACT LINE INTERFACE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2908496 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
50
Manufacturer
Phoenix Contact
Voltage - Rated
60VAC/DC
Series
Current Rating (Per Contact)
1 A
Packaging
Bulk
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Length
3.846" (97.70mm)
Process Side Connection
Terminal Blocks - Spring Connection
Width
2.984" (75.79mm)
Control Side Connection
Rectangular, Male
Wire Gauge
14-26 AWG
Control Side Cable Retainer
Latches
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$141.80000$141.80
Manufacturers Standard Package
Unit Price without GST:$141.80000
Unit Price with GST:$155.98000