2905655 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 1
Unit Price: $1,274.86000
Datasheet
37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905655

DigiKey Part Number
2905655-ND
Manufacturer
Manufacturer Product Number
2905655
Description
INTERFACE MOD DSUB MALE 37POS
Customer Reference
Detailed Description
37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2905655 Models
Product Attributes
Filter Similar Products
Category
Positions / Poles
37
Manufacturer
Phoenix Contact
Features
Diode
Series
Voltage - Rated
24VDC
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C
Part Status
Obsolete
Length
7.244" (184.00mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
5.602" (142.29mm)
Control Side Connection
D-Sub, Male
Wire Gauge
12-24 AWG
Control Side Cable Retainer
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2905196Phoenix Contact12905196-ND$1,274.86000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes