
2902023 | |
|---|---|
DigiKey Part Number | 2902023-ND |
Manufacturer | |
Manufacturer Product Number | 2902023 |
Description | MINI MCR-2-U-I0-PT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2902023 Models |
Category | Input Range (Current, Voltage) 0 ~ 10V |
Manufacturer Phoenix Contact | Output Type Current |
Series | Output Range 0 ~ 20mA |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Voltage | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $296.89000 | $296.89 |
| Unit Price without GST: | $296.89000 |
|---|---|
| Unit Price with GST: | $326.57900 |

