
2940618 | |
---|---|
DigiKey Part Number | 2940618-ND |
Manufacturer | |
Manufacturer Product Number | 2940618 |
Description | AC/DC DIN RAIL SUPPLY 24V 3W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 250mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 230VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 60°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.21" L x 1.77" H x 3.03" W (107.0mm x 77.0mm x 45.0mm) | |
Approval Agency | - | |
Minimum Load Required | - |