Plastic, ABS Housing 2.756" W (70.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201830

DigiKey Part Number
277-10452-ND
Manufacturer
Manufacturer Product Number
2201830
Description
ELECTRONIC HOUSING COVER
Customer Reference
Detailed Description
Plastic, ABS Housing 2.756" W (70.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2201830 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Housing
Features
-
For Use With/Related Products
70mm Wide Housing
Size / Dimension
2.756" W (70.00mm)
Color
Gray
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$4.58000$4.58
5$4.17400$20.87
Unit Price without GST:$4.58000
Unit Price with GST:$5.03800
Alternate Color
ELECTRONIC HOUSING COVER
In-Stock: 0
Unit Price: