Plastic, ABS Base 1.378" W (35.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201815

DigiKey Part Number
277-10437-ND
Manufacturer
Manufacturer Product Number
2201815
Description
ELECTRONIC HOUSING BASE
Customer Reference
Detailed Description
Plastic, ABS Base 1.378" W (35.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2201815 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Base
Features
-
For Use With/Related Products
35mm Wide Housing
Size / Dimension
1.378" W (35.00mm)
Color
Black
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$6.41000$6.41
5$5.48200$27.41
10$5.12300$51.23
Manufacturers Standard Package
Unit Price without GST:$6.41000
Unit Price with GST:$7.05100
Alternate Color
ELECTRONIC HOUSING BASE
In-Stock: 0
Unit Price: