




1862547 | |
|---|---|
DigiKey Part Number | 277-12182-ND |
Manufacturer | |
Manufacturer Product Number | 1862547 |
Description | TERM BLOCK 15POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1862547 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 15 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 8 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.05000 | $16.05 |
| 20 | $10.36800 | $207.36 |
| 40 | $9.51675 | $380.67 |
| 60 | $9.09367 | $545.62 |
| 100 | $8.63090 | $863.09 |
| 260 | $7.94819 | $2,066.53 |
| 500 | $7.59486 | $3,797.43 |
| 1,000 | $7.30037 | $7,300.37 |
| Unit Price without GST: | $16.05000 |
|---|---|
| Unit Price with GST: | $17.65500 |



