2 Position Wire to Board Terminal Block Vertical with Board 0.591" (15.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1845344

DigiKey Part Number
277-11472-ND
Manufacturer
Manufacturer Product Number
1845344
Description
TERM BLK 2POS TOP ENTRY 15MM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1845344 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.591" (15.00mm)
Mating Orientation
Vertical with Board
Current
101 A
Voltage
600 V
Wire Gauge
2-14 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$42.89000$42.89
20$28.38250$567.65
40$26.38300$1,055.32
60$25.40317$1,524.19
100$24.34360$2,434.36
260$22.80158$5,928.41
500$22.01310$11,006.55
Manufacturers Standard Package
Unit Price without GST:$42.89000
Unit Price with GST:$47.17900