1772463 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: $26.24000
Datasheet
Base - Panel Mount Connector Bottom Entry D25 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1772463

DigiKey Part Number
277-4251-ND
Manufacturer
Manufacturer Product Number
1772463
Description
CONN BASE BOTTOM ENTRY SZD25
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry D25 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
D25
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
3.780" L x 1.201" W x 1.051" H (96.00mm x 30.50mm x 26.70mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Zinc, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes