CLIPLINE 170 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1701269

DigiKey Part Number
277-8559-ND
Manufacturer
Manufacturer Product Number
1701269
Description
CONN TERM BLK SPACER GREEN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Spacer For COMBICON FRONT Series
Datasheet
 Datasheet
EDA/CAD Models
1701269 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Spacer
Number of Positions
-
For Use With/Related Products
COMBICON FRONT Series
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50$0.57420$28.71
Manufacturers Standard Package
Unit Price without GST:$0.57420
Unit Price with GST:$0.63162