


1698020 | |
|---|---|
DigiKey Part Number | 277-1698020-ND |
Manufacturer | |
Manufacturer Product Number | 1698020 |
Description | RJ45 PATCH CABLE ORANGE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1698020 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.17000 | $31.17 |
| 10 | $22.60400 | $226.04 |
| Unit Price without GST: | $31.17000 |
|---|---|
| Unit Price with GST: | $34.28700 |

