Actuator Box 4 Connector Opening, Dust Tight, Waterproof Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1516975

DigiKey Part Number
1516975-ND
Manufacturer
Manufacturer Product Number
1516975
Description
SENSOR ACTUATOR BOX 4SLOT 4POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Actuator Box 4 Connector Opening, Dust Tight, Waterproof Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Green
Features
4 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$207.73000$207.73
Manufacturers Standard Package
Unit Price without GST:$207.73000
Unit Price with GST:$228.50300