410322 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Septentrio Inc.
In Stock: 1,632
Unit Price: $32,772.75000
mosaic™-X5 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
mosaic™-X5 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS
410322
Septentrio corporate video

410322

DigiKey Part Number
2771-410322-ND
Manufacturer
Manufacturer Product Number
410322
Description
MOSAIC-X5, HIGH PRECISION GNSS
Customer Reference
Detailed Description
mosaic™-X5 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS
Datasheet
 Datasheet
EDA/CAD Models
410322 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Septentrio Inc.
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
-
Current - Receiving
-
Data Interface
UART, USB
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes