ESMG500ELL222MN25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 40
Unit Price: $4.12000
Datasheet

Similar


Panasonic Industry
In Stock: 4,639
Unit Price: $3.62000
Datasheet

Similar


Panasonic Industry
In Stock: 18
Unit Price: $3.56000
Datasheet

Similar


Nichicon
In Stock: 832
Unit Price: $4.21000
Datasheet

Similar


Nichicon
In Stock: 1,147
Unit Price: $4.02000
Datasheet
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG500ELL222MN25S

DigiKey Part Number
565-1116-ND
Manufacturer
Manufacturer Product Number
ESMG500ELL222MN25S
Description
CAP ALUM 2200UF 20% 50V RADIAL
Customer Reference
Detailed Description
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMG500ELL222MN25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.88 A @ 120 Hz
Ripple Current @ High Frequency
2.0304 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes