
1050854 | |
|---|---|
DigiKey Part Number | 277-1050854-ND |
Manufacturer | |
Manufacturer Product Number | 1050854 |
Description | LS-EMSP-AL (110X80) BU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Aluminum Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1050854 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Topmark Laser, Topmark Neo | |
Applications | Device Marker | |
Color - Background | Blue | |
Length | 4.724" (120.00mm) | |
Width | 3.150" (80.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Aluminum | |
For Use With/Related Products | Laser Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $48.24800 | $241.24 |
| Unit Price without GST: | $48.24800 |
|---|---|
| Unit Price with GST: | $53.07280 |

