6 (2 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607500

DigiKey Part Number
277-1607500-ND
Manufacturer
Manufacturer Product Number
1607500
Description
SL-5EP1N8A9002
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 (2 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1607500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
6 (2 + 3 Power + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$716.85000$716.85
Manufacturers Standard Package
Unit Price without GST:$716.85000
Unit Price with GST:$788.53500