
1535198 | |
|---|---|
DigiKey Part Number | 277-1535198-ND |
Manufacturer | |
Manufacturer Product Number | 1535198 |
Description | TERM BLOCK HDR 28POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1535198 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 28 | |
Positions Per Level | 14 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.31000 | $27.31 |
| 10 | $19.48600 | $194.86 |
| 25 | $17.36360 | $434.09 |
| 50 | $16.09640 | $804.82 |
| 100 | $15.08010 | $1,508.01 |
| 250 | $14.05396 | $3,513.49 |
| 500 | $13.47036 | $6,735.18 |
| 1,000 | $13.01686 | $13,016.86 |
| Unit Price without GST: | $27.31000 |
|---|---|
| Unit Price with GST: | $30.04100 |

