
1435580 | |
|---|---|
DigiKey Part Number | 1435580-ND |
Manufacturer | |
Manufacturer Product Number | 1435580 |
Description | CABLE 3POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connector M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 300mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.21000 | $32.21 |
| Unit Price without GST: | $32.21000 |
|---|---|
| Unit Price with GST: | $35.43100 |


