5 Position Circular Connector Plug Housing Free Hanging (In-Line), Angled Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1422853

DigiKey Part Number
1422853-ND
Manufacturer
Manufacturer Product Number
1422853
Description
CONN 5POS SKT ANGLED M12 A-CODED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug Housing Free Hanging (In-Line), Angled Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
1422853 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line), Angled
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
A
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$52.38000$52.38
Manufacturers Standard Package
Unit Price without GST:$52.38000
Unit Price with GST:$57.61800