
1414714 | |
|---|---|
DigiKey Part Number | 1414714-ND |
Manufacturer | |
Manufacturer Product Number | 1414714 |
Description | T DISTRIBUTOR QUICKON CONN 2+PE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 3 (2 + PE)/3 (2 + PE) (2) / Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1414714 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Shell Size - Insert (Convert From) | - | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | 3 (2 + PE) | |
Number of Positions (Convert To) | 3 (2 + PE) (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyamide (PA), Nylon | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 17.5A | |
Voltage Rating | 690VAC/DC | |
Operating Temperature | -40°C ~ 100°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.48000 | $76.48 |
| Unit Price without GST: | $76.48000 |
|---|---|
| Unit Price with GST: | $84.12800 |

