
1412746 | |
---|---|
DigiKey Part Number | 1412746-ND |
Manufacturer | |
Manufacturer Product Number | 1412746 |
Description | CONN HOOD CPLNG BOTTOM SZB24 M32 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 B24 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412746 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | B24 | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.732" W x 3.110" H (120.00mm x 44.00mm x 79.00mm) | |
Housing Color | - | |
Features | Cable to Cable, Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.80000 | $55.80 |
Unit Price without GST: | $55.80000 |
---|---|
Unit Price with GST: | $61.38000 |