
1411104 | |
|---|---|
DigiKey Part Number | 277-12996-ND |
Manufacturer | |
Manufacturer Product Number | 1411104 |
Description | SCREW PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
EDA/CAD Models | 1411104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M20 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.05000 | $9.05 |
| Unit Price without GST: | $9.05000 |
|---|---|
| Unit Price with GST: | $9.95500 |

