


1341235 | |
|---|---|
cms-digikey-product-number | 277-1341235-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1341235 |
cms-description | M23-19S1N128004 |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | 19 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
cms-eda-cad-models | 1341235 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | M23-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Gadolinium-Zinc | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 8A, 10A | |
Voltage Rating | 150V | |
Cable Opening | 0.354" ~ 0.591" (9.00mm ~ 15.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $40.26000 | $40.26 |
| Unit Price without GST: | $40.26000 |
|---|---|
| Unit Price with GST: | $44.28600 |


