
1206230 | |
|---|---|
DigiKey Part Number | 1206230-ND |
Manufacturer | |
Manufacturer Product Number | 1206230 |
Description | CUTTER DIN RAIL STRAIGHT 3.28' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DIN Rail Cutter Cuts 15mm x 5.5mm, 32mm, 35mm x 7.5/15mm DIN Rails 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | DIN Rail Cutter | |
Features | Cuts 15mm x 5.5mm, 32mm, 35mm x 7.5/15mm DIN Rails | |
Weight | 41 lbs (18.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,735.13000 | $4,735.13 |
| Unit Price without GST: | $4,735.13000 |
|---|---|
| Unit Price with GST: | $5,208.64300 |

