
1111843 | |
|---|---|
DigiKey Part Number | 277-1111843-ND |
Manufacturer | Phoenix Contact |
Manufacturer Product Number | 1111843 |
Description | MULTI-MODE OM1 DUPLEX JUMPER, LC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Length - Overall 9.8' (3.0m) |
Manufacturer Phoenix Contact | Type Multimode, Duplex, OM1 |
Packaging Bulk | Ratings LSZH |
Part Status Active | Color - Cable Orange |
1st Connector LC Duplex | Color - Connectors Beige |
2nd Connector LC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.30000 | $53.30 |
| Unit Price without GST: | $53.30000 |
|---|---|
| Unit Price with GST: | $58.63000 |

