
1096325 | |
|---|---|
DigiKey Part Number | 277-1096325-ND |
Manufacturer | |
Manufacturer Product Number | 1096325 |
Description | EMLP (85 6X54)R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 1096325 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 3.370" (85.60mm) | |
Width | 2.126" (54.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $526.72000 | $526.72 |
| Unit Price without GST: | $526.72000 |
|---|---|
| Unit Price with GST: | $579.39200 |

