
KDV08FR100ET | |
---|---|
DigiKey Part Number | 273-KDV08FR100ETTR-ND - Tape & Reel (TR) 273-KDV08FR100ETCT-ND - Cut Tape (CT) 273-KDV08FR100ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV08FR100ET |
Description | RES 0.1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV08FR100ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.22500 | $2.25 |
25 | $0.18840 | $4.71 |
50 | $0.16640 | $8.32 |
100 | $0.14760 | $14.76 |
250 | $0.12688 | $31.72 |
500 | $0.11388 | $56.94 |
1,000 | $0.10283 | $102.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08316 | $415.80 |
10,000 | $0.07672 | $767.20 |
15,000 | $0.07342 | $1,101.30 |
25,000 | $0.06967 | $1,741.75 |
35,000 | $0.06745 | $2,360.75 |
50,000 | $0.06527 | $3,263.50 |
60,000 | $0.06422 | $3,853.20 |
120,000 | $0.06064 | $7,276.80 |
125,000 | $0.06045 | $7,556.25 |
Unit Price without GST: | $0.35000 |
---|---|
Unit Price with GST: | $0.38500 |