
1088671 | |
|---|---|
DigiKey Part Number | 277-1088671-ND |
Manufacturer | |
Manufacturer Product Number | 1088671 |
Description | IPD P 3P2 5 M GY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Panel Feed-Through Push In, Spring |
Datasheet | Datasheet |
EDA/CAD Models | 1088671 Models |
Category | Orientation Keyed |
Mfr | Color Gray |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 3 (2 + PE) | Voltage Rating 500VDC |
Mounting Type Panel Mount | Cable Opening 0.315" ~ 0.531" (8.00mm ~ 13.49mm) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -30°C ~ 100°C |
Termination Push In, Spring | Contact Material Copper |
Fastening Type Push-Twist | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.96000 | $21.96 |
| Unit Price without GST: | $21.96000 |
|---|---|
| Unit Price with GST: | $24.15600 |

