Supervisor Open Drain or Open Collector 3 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 3 Channel 8-MSOP
Introducing Power by Linear

LTC1326CMS8#PBF

DigiKey Part Number
LTC1326CMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1326CMS8#PBF
Description
IC SUPERVISOR 3 CHANNEL 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1326CMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
3.118V, 4.725V, Adj
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 762
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$13.03000$13.03
10$10.11900$101.19
50$8.95540$447.77
100$8.59480$859.48
250$8.21412$2,053.53
500$7.98470$3,992.35
1,000$7.79586$7,795.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$13.03000
Unit Price with GST:$14.33300