
1021593 | |
|---|---|
DigiKey Part Number | 277-1021593-ND |
Manufacturer | |
Manufacturer Product Number | 1021593 |
Description | RIF-1-RPT-MH-230AC/1X21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 3 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | - | |
Operate Time | 12 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 76.667 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $16.27400 | $162.74 |
| Unit Price without GST: | $16.27400 |
|---|---|
| Unit Price with GST: | $17.90140 |

