Circuit Breaker Thermal Magnetic 40A 277 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 40A 277 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

1020032

DigiKey Part Number
277-17872-ND
Manufacturer
Manufacturer Product Number
1020032
Description
CIRCUIT BRAKER 40A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 40A 277 V AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1020032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
40A
Voltage Rating - AC
277 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
cULus, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 154
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$76.44000$76.44
Manufacturers Standard Package
Unit Price without GST:$76.44000
Unit Price with GST:$84.08400