
0801157 | |
|---|---|
DigiKey Part Number | 0801157-ND |
Manufacturer | |
Manufacturer Product Number | 0801157 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Strip Terminal Blocks | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.70680 | $370.68 |
| Unit Price without GST: | $3.70680 |
|---|---|
| Unit Price with GST: | $4.07748 |

