
C0603C101J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C101J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C101J5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C101J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J5RACAUTO |
Description | CAP CER 100PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22600 | $2.26 |
| 50 | $0.16340 | $8.17 |
| 100 | $0.14400 | $14.40 |
| 500 | $0.11156 | $55.78 |
| 1,000 | $0.10153 | $101.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08653 | $346.12 |
| 8,000 | $0.08097 | $647.76 |
| 12,000 | $0.07818 | $938.16 |
| 20,000 | $0.07509 | $1,501.80 |
| 28,000 | $0.07328 | $2,051.84 |
| 40,000 | $0.07154 | $2,861.60 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

