56V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate
POEA30U-560-2-R-view2

POEA30U-560-2-R

DigiKey Part Number
993-POEA30U-560-2-R-ND
Manufacturer
Manufacturer Product Number
POEA30U-560-2-R
Description
POE INJECTOR 56V 30W DESKTOP
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Type
Passive Injector
Voltage - Input
90 ~ 264 VAC
Number of Ports
1
Voltage - Output
56V
Current - Output
536 mA
Power (Watts) - Per Port
30W
Compliance
-
Data Rate
-
Features
OCP, OVP, SCP
Operating Temperature
-10°C ~ 40°C
Efficiency
85%
Mounting Type
Desktop
Size / Dimension
4.96" L x 1.79" W x 1.18" H (126.0mm x 45.5mm x 30.0mm)
Approval Agency
cULus, IEC
Standard Number
60950-1; 62368-1
Input Connector
IEC 320-C14 (Power), RJ45 (Data)
Output Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.