
POEA30U-1AT-2-R | |
|---|---|
DigiKey Part Number | 993-POEA30U-1AT-2-R-ND |
Manufacturer | |
Manufacturer Product Number | POEA30U-1AT-2-R |
Description | IEEE802.3AT - POE DESKTOP C14 2. |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 536 mA | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3at | |
Data Rate | - | |
Features | OCP, OVP, SCP | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | 85% | |
Mounting Type | Desktop | |
Size / Dimension | 4.96" L x 1.79" W x 1.18" H (126.0mm x 45.5mm x 30.0mm) | |
Approval Agency | AS/NZS, BSMI, CCC, cULus, IEC | |
Standard Number | CNS13438; CNS14336-1; CNS15663; GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; 60950-1; 62368-1 | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $39.07616 | $19,538.08 |
| Unit Price without GST: | $39.07616 |
|---|---|
| Unit Price with GST: | $42.98378 |

