
VT18-8-400-M-LAS/40A/118/128 | |
|---|---|
DigiKey Part Number | 2046-VT18-8-400-M-LAS/40A/118/128-ND |
Manufacturer | |
Manufacturer Product Number | VT18-8-400-M-LAS/40A/118/128 |
Description | DIFFUSED PHOTO SEN 0-400MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.000" ~ 15.748" (0mm ~ 400mm) Light-On/Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.000" ~ 15.748" (0mm ~ 400mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | Light-On/Dark-On | |
Light Source | Red Laser Diode (655nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $291.61000 | $291.61 |
| 5 | $272.69400 | $1,363.47 |
| 10 | $265.64000 | $2,656.40 |
| 25 | $257.19480 | $6,429.87 |
| 50 | $251.41140 | $12,570.57 |
| Unit Price without GST: | $291.61000 |
|---|---|
| Unit Price with GST: | $320.77100 |

