Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V45-G-C5-GN10M-PUR-E1S-V45-G | |
|---|---|
DigiKey Part Number | 2046-V45-G-C5-GN10M-PUR-E1S-V45-G-ND |
Manufacturer | |
Manufacturer Product Number | V45-G-C5-GN10M-PUR-E1S-V45-G |
Description | CABLES/CONNECTORS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.87000 | $147.87 |
| Unit Price without GST: | $147.87000 |
|---|---|
| Unit Price with GST: | $162.65700 |




