
PMI14V-F112-2EPE2-IO | |
|---|---|
DigiKey Part Number | 2046-PMI14V-F112-2EPE2-IO-ND |
Manufacturer | |
Manufacturer Product Number | PMI14V-F112-2EPE2-IO |
Description | INDUCTIVE POSITION (PMI) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 0.551" (0mm ~ 14mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0" ~ 0.551" (0mm ~ 14mm) | |
Output Type | Push-Pull, PNP | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Zinc Die-Cast | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $604.85000 | $604.85 |
| Unit Price without GST: | $604.85000 |
|---|---|
| Unit Price with GST: | $665.33500 |

