
UB6000-F42-U-V15 | |
|---|---|
DigiKey Part Number | 2046-UB6000-F42-U-V15-ND |
Manufacturer | |
Manufacturer Product Number | UB6000-F42-U-V15 |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 13.78" ~ 236.22" (350mm ~ 6000mm) IP54 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 13.78" ~ 236.22" (350mm ~ 6000mm) | |
Output Type | Analog Voltage | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Acrylonitrile Butadiene Styrene (ABS) | |
Voltage - Supply | 17V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP54 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $763.25000 | $763.25 |
| Unit Price without GST: | $763.25000 |
|---|---|
| Unit Price with GST: | $839.57500 |

