
REF-VR10 | |
|---|---|
DigiKey Part Number | 2046-REF-VR10-ND |
Manufacturer | |
Manufacturer Product Number | REF-VR10 |
Description | REFLECTOR 60MM X 19MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reflector For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Reflector | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.03000 | $25.03 |
| 5 | $22.79200 | $113.96 |
| 10 | $21.96100 | $219.61 |
| 25 | $20.96880 | $524.22 |
| 50 | $20.28960 | $1,014.48 |
| 100 | $19.66690 | $1,966.69 |
| 500 | $18.41206 | $9,206.03 |
| Unit Price without GST: | $25.03000 |
|---|---|
| Unit Price with GST: | $27.53300 |

