Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRB2-8GM40-E2-C-V1

DigiKey Part Number
2046-NRB2-8GM40-E2-C-V1-ND
Manufacturer
Manufacturer Product Number
NRB2-8GM40-E2-C-V1
Description
INDUCTIVE SEN 2MM PNP PTFE COAT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Polytetrafluoroethylene (PTFE)
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$220.18000$220.18
5$205.32600$1,026.63
10$199.78600$1,997.86
25$193.15840$4,828.96
50$188.61840$9,430.92
Manufacturers Standard Package
Unit Price without GST:$220.18000
Unit Price with GST:$242.19800