
NCB5-18GM40-Z0-3G-3D-10M | |
|---|---|
DigiKey Part Number | 2046-NCB5-18GM40-Z0-3G-3D-10M-ND |
Manufacturer | |
Manufacturer Product Number | NCB5-18GM40-Z0-3G-3D-10M |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP66, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 60V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP66, IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $302.27000 | $302.27 |
| 5 | $265.15600 | $1,325.78 |
| 10 | $251.45100 | $2,514.51 |
| Unit Price without GST: | $302.27000 |
|---|---|
| Unit Price with GST: | $332.49700 |

