
NCB40-FP-N0-P1 | |
|---|---|
DigiKey Part Number | 2046-NCB40-FP-N0-P1-ND |
Manufacturer | |
Manufacturer Product Number | NCB40-FP-N0-P1 |
Description | INDUCTIVE NAMUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP66, IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP66, IP67 |
Sensing Distance 1.575" (40mm) | Indicator LED |
Output Type NAMUR-NC, 2-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $522.01000 | $522.01 |
| Unit Price without GST: | $522.01000 |
|---|---|
| Unit Price with GST: | $574.21100 |

