
NBN30-U4-A2 | |
|---|---|
DigiKey Part Number | 2046-NBN30-U4-A2-ND |
Manufacturer | |
Manufacturer Product Number | NBN30-U4-A2 |
Description | INDUCTIVE SEN 30MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.181" (30mm) IP68, IP69K Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 1.181" (30mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP68, IP69K | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $238.89000 | $238.89 |
| 5 | $222.95400 | $1,114.77 |
| 10 | $217.01100 | $2,170.11 |
| 25 | $209.90000 | $5,247.50 |
| 50 | $205.02920 | $10,251.46 |
| Unit Price without GST: | $238.89000 |
|---|---|
| Unit Price with GST: | $262.77900 |

