Inductive Proximity Sensor 0.118" (3mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBN3-F31K-E8-K

DigiKey Part Number
2046-NBN3-F31K-E8-K-ND
Manufacturer
Manufacturer Product Number
NBN3-F31K-E8-K
Description
INDUCTIVE DC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.118" (3mm) IP67 Module
Datasheet
 Datasheet
EDA/CAD Models
NBN3-F31K-E8-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.118" (3mm)
Output Type
PNP-NO, 4-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Polybutylene Terephthalate (PBT)
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$489.89000$489.89
Manufacturers Standard Package
Unit Price without GST:$489.89000
Unit Price with GST:$538.87900