
NBN15-30GK60-UR-3M | |
|---|---|
DigiKey Part Number | 2046-NBN15-30GK60-UR-3M-ND |
Manufacturer | |
Manufacturer Product Number | NBN15-30GK60-UR-3M |
Description | INDUCTIVE SEN 15MM SPDT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP68 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | Relay | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 20 VAC/DC ~ 132 VAC/DC | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $375.81000 | $375.81 |
| 5 | $352.28800 | $1,761.44 |
| 10 | $343.51700 | $3,435.17 |
| 25 | $333.01360 | $8,325.34 |
| Unit Price without GST: | $375.81000 |
|---|---|
| Unit Price with GST: | $413.39100 |

